• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HB 5 WL Speaker wall mount Rotatable, Tiltable White 2 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HB 5 WL Speaker wall mount

  • 2 wall brackets for loudspeakers
  • 270° rotation / inclination: +/- 7°,
  • Adjustable without tools

Technical specifications

Product type

Speaker wall mount

Holder type

Rotatable

Tiltable

Rotatable

Yes

Tilt range (top)

7°

Tilt range (bottom)

7°

Swivel range (left)

270°

Swivel range (right)

270°

Features

Tool-free inclination

Max. load capacity

25 kg

Factory colour

White

Width

280 mm

Height

142 mm

Depth

152 mm

Content

2 pc(s)

Dim

(W x H x D) 280 x 142 x 152 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338417 My Wall HB 5 WL Speaker wall mount Rotatable, Tiltable White 2 pc(s)

Warranty Terms

Warranty Terms 2338417 My Wall HB 5 WL Speaker wall mount Rotatable, Tiltable White 2 pc(s)

Description

For optimum sound, it is best to place stereo speakers at head height or even above it. But it is not always desirable or possible to place tripods in the room. With the my Wall Universal speaker wall brackets you can easily put your speakers in the optimum position and enjoy the ideal sound, whether music, speech or film and game sound. Thanks to the size-adjustable clamp attachment and the high load-carrying capacity, the holders can also accommodate larger loudspeakers without any problem.

This text is machine translated.

Features

  • Adjustable clamp attachment (without tools): 135 - 280 mm
  • incl. installation instructions and mounting material.

Scope of delivery

  • 2x Wall bracket
  • Fasteners
  • Installation instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)