• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HLA5L Laptop raiser

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Laptop holder for VESA mounting

  • Universal compatible
  • Space saving on the table
  • Mounting on the monitor holders
  • Optimum viewing height

Technical specifications

  • Can be loaded with up to 5 kg
  • Compatible with VESA 100 x 100
Product type

Laptop raiser

Suitable for

30,5 cm (12")

45,7 cm (18")

Width

324 mm

Height

284 mm

Dim

(W x H) 324 mm x 284 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729094 My Wall HLA5L Laptop raiser

Warranty Terms

Warranty Terms 3729094 My Wall HLA5L Laptop raiser

Description

This laptop holder offers a universal solution, which fastens your laptop securely to an available monitor holder and at the same time creates valuable space on the desk. Suitable for laptops up to 12" - 18" (30.5 - 45.7 cm), it carries devices up to a weight of 5 kg reliably and securely.

The laptop holder is compatible with VESA 100 x 100 and can be attached quickly and easily to common monitor arms or monitor holders. This allows the laptop to be flexibly brought to the optimal viewing height, replacing in this way a laptop riser standing on the desktop. The laptop so mounted can also be swiveled and thus increases the comfort at the work place and enables a better workflow.

This text is machine translated.

Scope of delivery

  • Mount
  • Installation manual
  • Fasteners

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)