• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS 6 L Speaker wall mount Black 1 pc(s)

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HS 6 L Speaker wall mount

  • Suitable for the SONOS Beam soundbar
  • For mounting on an existing TV screen holder
  • Moves with the TV mount
  • Direct the sound directly to the viewer

Technical specifications

  • Box mounting: M5
  • VESA 200 - 600 mm
Product type

Speaker wall mount

Factory colour

Black

Width

600 mm

Height

130 mm

Depth

110 mm

Content

1 pc(s)

Dim

(W x H x D) 600 x 130 x 110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207029 My Wall HS 6 L Speaker wall mount Black 1 pc(s)

Description

The individual holder for the SONOS Soundbar Beam
Can be easily attached to the already mounted fully movable TV-holder and follows the screen in all directions.

This text is machine translated.

Features

  • With cable management
  • Including mounting material and installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.47*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)