• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS15WL Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 249 mm White 1 Pair

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HS15WL Speaker wall mount

  • White
  • 2 holders in the set
  • swivel
  • The inclination can be adjusted without tools
  • With cable management

Technical specifications

Product type

Speaker wall mount

Holder type

Tiltable

Swivelling

Rotatable

Yes

Tilt range (bottom)

15°

Swivel range (left)

30°

Swivel range (right)

30°

Distance to wall (min.)

249 mm

Distance to wall (max.)

249 mm

Max. load capacity

7 kg

Factory colour

White

Width

24.9 cm

Height

12.4 cm

Depth

20 cm

Weight

2100 g

Content

1 Pair

Dim

(W x H x D) 24.9 x 12.4 x 20 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891250 My Wall HS15WL Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 249 mm White 1 Pair

Warranty Terms

Warranty Terms 1891250 My Wall HS15WL Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 249 mm White 1 Pair

Description

Bring your SONOS PLAY: 3 speakers to the wall with ease. A quick and smooth installation is guaranteed, thanks to the easy-to-understand assembly instructions of myWall.

This text is machine translated.

Scope of delivery

  • 2 holders in the set
  • Screw set
  • Installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.47*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)