• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT19L Laptop stand

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Laptop stands

  • For laptops: 11" - 15" (28 - 38 cm), load: Up to 10 kg, foldable

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Suitable for

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

34,5 cm (13,6")

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

Show more
Weight

360 g

Width

228 mm

Height

4 mm

Factory colour

Silver

Dim

(L x W x H) 225 x 228 x 4 mm

Length

225 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015975 My Wall HT19L Laptop stand

Warranty Terms

Warranty Terms 3015975 My Wall HT19L Laptop stand

Description

THE DESK for on the move

Relaxed working wherever you are.
The laptop stand can be folded together flat and space-saving and fits in every backpack or every laptop bag - Ideal while traveling. Anti-skid silicone pads hold the device securely in place and the high-quality aluminum makes it a real eye-catcher. An open design saves unnecessary weight and prevents overheating of the device.

+ foldable design makes this laptop stand an indispensable companion for mobile work or business trips
+ VERSATILE - The practical stand is compatible with a variety of laptop models
+ AIR CIRCULATION – The open design and elevated position of the laptop ensure better airflow and heat dissipation
+ PREMIUM MATERIALS – High quality aluminum and robust silicone guarantee stability, safety and durability

Technical details:
- Material: Aluminium, silicone

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)