• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT53L Laptop stand

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall tablet / laptop stand

  • For devices 11" - 17" (27.9 - 42.3 cm), up to 5 kg, aluminum with anti-slip pads

Technical specifications

Product type

Laptop stand

Suitable for

27,9 cm (11")

43,2 cm (17")

Material

Aluminium

Factory colour

Grey-black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775624 My Wall HT53L Laptop stand

Description

This laptop stand impresses through its universal use, an especially space-saving design, a secure hold, high-quality aluminum and a load capacity of up to 5 kg. The perfect choice for safely storing your laptop or tablet when the devices are not in use.
This high-quality stand for laptops has been designed for flexible use in the office, home office, study or while traveling. Thanks to its well thought-out design, it is suitable for devices from 11 to 17 inches (27.9 - 43.2 cm) and can be used as a laptop holder as well as a tablet holder. Thus, it is a practical all-in-one solution for all, who use several terminals and would like to arrange their work area clearly.
Made from robust aluminum in gray/black, the laptop stand offers not only a modern, high-quality optics, but also a high stability with a simultaneous low empty weight. Anti-skid pads on the base and at the bottom provide for a safe stand and reliably prevent slipping of laptop or tablet. This ensures that your device is always securely positioned and protected.
Due to its compact, slim design, the tablet stand is particularly space-saving. It requires only a little space on the desk and can be easily stored or transported when not in use. Whether as a laptop stand for daily use or as a tablet holder for video calls. This laptop holder combines functionality, stability and minimalistic design. With a bearing capacity of up to 5 kg, it is also suitable for larger and heavier devices and offers long-term reliable hold.
Universal laptop stand made of aluminum - space-saving, stable and versatile

Suitable as a laptop stand and tablet stand for 11 - 17" devices
Compact design for a tidy workplace
Non-slip pads for stable positioning without slipping
High-quality material in gray/black for long-lasting use
Also ideal for larger laptops and tablets

Technical details:

Aluminium with non-slip pads
11" - 17" (27.9 - 42.3 cm)
Up to 5 kg
Grey/black
Including mounting instructions and mounting material
In sales cardboard

This text is machine translated.

Scope of delivery

  • Tablet/laptop stands, installation instructions, mounting material

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)