• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ14L Speaker wall mount Rigid Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HZ14L Speaker wall mount

  • Made of safety glass
  • Dimensions: 1016 x 154mm
  • Black
  • up to max. 8kg

Technical specifications

Product type

Speaker wall mount

Holder type

Rigid

Rotatable

No

Max. load capacity

8 kg

Factory colour

Black

Width

15.4 cm

Height

101.6 cm

Depth

3.7 cm

Weight

4.9 kg

Content

1 pc(s)

Dim

(W x H x D) 15.4 x 101.6 x 3.7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969559 My Wall HZ14L Speaker wall mount Rigid Black 1 pc(s)

Description

Attach your soundbar to the remote. This gives you perfect sound results, as the soundbar follows when the TV is swiveled.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.47*

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)