• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NANUK Transport case Mod. 923 (W x H x D) 422 x 137 x 287 mm Black 923-LK01

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NANUK suitcase mod. 923 with laptop insert, black, 422 x 287 x 137 mm

  • Epoxy resin bowl and double PowerClaw superior locking system
  • IP67protection class
  • This variant comes with a laptop bag and a laptop insert in the bottom and in the lid
  • Made of impact-resistant, light NK-7 synthetic resin
  • Lockable (integrated TSA locks)
  • With separate laptop bag

Technical specifications

Product type

Transport case

Dim

(W x H x D) 422 x 137 x 287 mm

Factory colour

Black

Material

Epoxy resin

Width

422 mm

Height

137 mm

Depth

287 mm

Documents & Downloads

Datasheet

Datasheet 3324381 NANUK Transport case Mod. 923 (W x H x D) 422 x 137 x 287 mm Black 923-LK01

User & Safety Instructions

User & Safety Instructions 3324381 NANUK Transport case Mod. 923 (W x H x D) 422 x 137 x 287 mm Black 923-LK01

Description

The Inuit of the Great North call him [na·NOOK] - the polar bear. It thrives in an unconciliatory landscape and has evolved to withstand the challenges of the icy temperatures, cold water and the Arctic's ice-covered terrain. As one of the most resistant predators on earth, the great white bear is the inspiration behind the name NANUK: Strong and fearless, made to survive under the toughest conditions.
With rounded corners, thick wall construction and oversized details, the high-quality, injection-molded NANUK protective case is designed to absorb shocks without affecting the casing or, WAS even more importantly, its content.

With innovative features such as the patented PowerClaw closure system, the robust NK-7™ synthetic resin and a distinctive style, the waterproof and impact resistant NANUK cases are designed for professional users.

Supplemented by a wide range of optional accessories and a high degree of adaptability, NANUK is the best choice for transporting your equipment in absolute safety. Whether it is a matter of transporting valuable equipment around the world or simply protecting sensitive equipment in the urban jungle, NANUK has grown up to every challenge.

The waterproof rigid case from NANUK is perfectly suitable for the organization, the protection and the transportation of your important equipment. It is impermeable and indestructible with a light, robust synthetic resin shell and a double PowerClaw-Superior locking system.

This text is machine translated.

Scope of delivery

  • 1 x case with Laptop insert
  • 1 x Laptop bag
  • 1 x carrying strap.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)