• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NANUK Transport case Mod. 935 (W x H x D) 521 x 191 x 287 mm Graphite 935S-060GP-0A0

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Dim

(W x H x D) 521 x 191 x 287 mm

Factory colour

Graphite

Material

Epoxy resin

Width

521 mm

Height

191 mm

Depth

287 mm

Documents & Downloads

Datasheet

Datasheet 3324407 NANUK Transport case Mod. 935 (W x H x D) 521 x 191 x 287 mm Graphite 935S-060GP-0A0

User & Safety Instructions

User & Safety Instructions 3324407 NANUK Transport case Mod. 935 (W x H x D) 521 x 191 x 287 mm Graphite 935S-060GP-0A0

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)