• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts DS20-740BL1 Laptop stand Height-adjustable, Tiltable

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Height adjustment 1.7 - 16.8 cm
  • Max. Weighs 5 kg
Product type

Laptop stand

Type

Laptop stand

Features

Height-adjustable

Tiltable

Suitable for

27,9 cm (11")

38,1 cm (15")

Material

Aluminium

Weight

800 g

Width

240 mm

Height

30 mm

Factory colour

Black

Dim

(L x W x H) 21.5 x 240 x 30 mm

Depth

300 mm

Length

21.5 mm

Product type description

Sonstiges Notebookzubehör

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342094 Neomounts DS20-740BL1 Laptop stand Height-adjustable, Tiltable

Description

The Neomounts DS20-740BL1 is a universal stand for laptops up to 15" with a maximum weight capacity of 5 kg. The stand has a continuous height adjustment from 1.7-16.8 cm, in order to create the ideal working position.

The ultra slim, foldable design makes the stand Ideal on the go. The open configuration provides for an excellent ventilation of the laptop, while the skid-proof silicon pads and the safety strips offer a safe conditions.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)