• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts TABLET-D300WHITE Tablet PC mount Compatible with (tablet PC brand): Universal 24,6 cm (9,7")

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Weight: 1 kg
  • VESA minimum 75x75 mm
  • VESA maximum 75x75 mm
  • Tilt (degrees): 75°
  • Rotation (degrees): 90°
  • Width 30 cm
  • Depth: 20 cm
  • Height: 30 cm
Product type

Tablet PC mount

Compatible with

Universal

Suitable for

24,6 cm (9,7")

Suitable for

24,6 cm (9,7")

Features

pivoted

Factory colour

White

Screen size diagonal (inches)

24 inch

Weight

4.700

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309598 Neomounts TABLET-D300WHITE Tablet PC mount Compatible with (tablet PC brand): Universal 24,6 cm (9,7")

User & Safety Instructions

User & Safety Instructions 2309598 Neomounts TABLET-D300WHITE Tablet PC mount Compatible with (tablet PC brand): Universal 24,6 cm (9,7")

Warranty Terms

Warranty Terms 2309598 Neomounts TABLET-D300WHITE Tablet PC mount Compatible with (tablet PC brand): Universal 24,6 cm (9,7")

Description

The Neowmounts by NewStar Tablet Table Stand, Model TABLET-D300WHITE, Anti-Theft Tablet Bracket with Lock, is designed for secure public viewing.

This desktop stand is a good choice for space-saving placement or when wall or ceiling mounting is not an option. It's a sensible investment because it meets a variety of projection needs by sharing a tablet across multiple rooms, sales floors, or trade shows.

The Neowmounts by NewStar TABLET-D300WHITE is lockable and rotates 75° free and 90° for multiple viewing angles.

All installation material is included in the delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98€ 126.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)