• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR A7500-100PES Network adapter USB A (USB 3.2 1st gen) 1800 MBit/s

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network adapter

Type

A7500-100PES

Wi-Fi transmission rate (max.)

1800 MBit/s

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

1200 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Interfaces

USB A (USB 3.2 1st gen)

Weight

28 g

Width

14.45 mm

Height

93 mm

Length

31.4 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220125 NETGEAR A7500-100PES Network adapter USB A (USB 3.2 1st gen) 1800 MBit/s

Description

NETGEAR Nighthawk AX1800 WLAN band: Dual band (2.4 GHz/5 GHz), top WLAN standard: Wi-Fi 6 (802.11ax), WLAN data transfer rate (max.): 1200 Mbit/s. Security algorithms supported: WPA2. Product Type: Portable Router, Product Color: Black. Antenna design: Internal. Power source USB

This text is machine translated.

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)