• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester OS-BUN-COMPLETE-1 Oscium Complete Bundle: All-in-one Troubleshooting Networks

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,825.00 / piece)
€ 4,825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oscium complete bundle: All-in-one troubleshooting

Technical specifications

Product type

Network cable tester

Function

Location

Display

Graphical

Optical display

Yes

Range

Networks

Features

Data export mode

Type

Complete Bundle: All-in-one Troubleshooting

Documents & Downloads

Datasheet

Datasheet 3475598 Network cable tester OS-BUN-COMPLETE-1 Oscium Complete Bundle: All-in-one Troubleshooting Networks

User & Safety Instructions

User & Safety Instructions 3475598 Network cable tester OS-BUN-COMPLETE-1 Oscium Complete Bundle: All-in-one Troubleshooting Networks

Description

The compact Oscium complete bundle combines the spectrum analysis of Chanalyzer and the live package analysis of MetaGeek APP into a professional complete solution for troubleshooting.

Its advantages are:

Advanced tri-band spectrum analysis
Wi-Spy Lucid gives you a complete view of the 2.4, 5 and 6 GHz bands (Wi-Fi 6E) and monitors both Wi-Fi and non-Wi-Fi activities with the highest precision. Together with ChAnalyzer's visualization tools, it's like you're wearing glasses after years of flashing: You'll finally see your network clearly in real time.

Detect and eliminate faults
With the Tri-band directional antenna you can not only search for interference but also pinpoint the exact source of interference so that you can take action.

Monitor channel saturation and intermittent problems
Chanalyzer not only shows you a list of access points, but also gives you the complete RF story. By combining Wi-Spy Lucid insights with access point data, you can analyze channel usage, control overload, and finally track the disruptive intermittent interference problems.

Identify and fix Wi-Fi deadzones
No one likes a dead zone in Wi-Fi, whether you're planning a new network or running an existing one smoothly. ChAnalyzer tools allow you to map the SSID signal strength and identify gaps in coverage. The result: Seamless communication and more satisfied users.

Effortless reporting for clear communication
Turn your results into reports that not only inform, but also impress. The ChAnalyzer Report Builder allows you to quickly and easily add images, tables and descriptions to create visually appealing and easy-to-understand PDFs.

Comprehensive data visualization
Unlike a typical protocol analysis program, MetaGeek APP uses multi-layer pie charts to visualize traffic on the network. This allows you to quickly view the send time utilization for all access points, client devices, and packet types that are transmitted on a selected channel. With just a few clicks, you can identify disruptive devices without having to dig through hundreds of lines of packet data.

WYSIWYG packet capture with real-time feedback
MetaGeek APP revolutionizes packet monitoring with a "what you see is what you get" experience. It automatically manages adapter channels, provides live packet analysis, and confirms in real time that relevant events (such as roaming) are captured. This eliminates vague assumptions and dramatically shortens the time it takes to troubleshoot problems.

Uniform toolset with extended export functions
The MetaGeek-APP combines the best functions of Eye P.A. and InSSIDER and offers a uniform user interface for real-time analysis of layer 2 Wi-Fi networks. With seamless, resource-efficient PCAP export capabilities, you can instantly move to a more in-depth analysis using tools like Wireshark or OmniPeek.

This text is machine translated.

Scope of delivery

  • Wi-Fi SPY LUCID
  • Chanalyzer software with Report Builder
  • Tri-band antenna for Wi-Fi spy
  • MetaGeek APP
  • 3x WLAN Pi Go (Wi-Fi 7 (802.11b) USB-C Packet Capture Adapter)
  • 1 Year MetaCare Software Support

System requirements

  • Windows, Android, MacOS, iOS

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)