• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Label roll 107 mm x 0.15 m Red, Yellow 50 pc(s) 1EA041540033 All-purpose labels

Product type
All-purpose labels
Label width
107 mm
Label size
107 mm x 0.15 m
Factory colour
Red
Yellow
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

All-purpose labels

Label size

107 mm x 0.15 m

Factory colour

Red

Yellow

Content

50 pc(s)

Label width

107 mm

Label length

0.15 m

Documents & Downloads

Datasheet

Datasheet 3731605 NIIMBOT Label roll 107 mm x 0.15 m Red, Yellow 50 pc(s) 1EA041540033 All-purpose labels

User & Safety Instructions

User & Safety Instructions 3731605 NIIMBOT Label roll 107 mm x 0.15 m Red, Yellow 50 pc(s) 1EA041540033 All-purpose labels

Description

The NIMBOT labels in the format 107 x 150 mm are developed especially for the NIMBOT B4 label printer and are suitable Ideal for large, read-out markings in commercial and private use. With their generous label size they provide adequate space for dispatch information, address data, barcodes, product labels, warehouse notes or organizational labels. The white surface provides for a clear display of texts, graphics and codes and supports a clean, contrast rich print image. The packaging unit includes 50 labels and is therefore especially suitable for applications where larger sizes are required in manageable quantities.

The label format is 107 x 150 mm and is intended for use with the NIMBOT B4. The design offers a neutral, professional finish and is suitable for various marking tasks. The large size means that extensive contents can be clearly stored on a label without impairing readability. The pack contains a total of 50 labels.

Material properties
The labels are designed for reliable use in label printing and support a uniform print quality with a clear representation of font, numbers and machine-readable codes. The white surface makes possible a high contrast and thus a good visibility of the print contents. Together with the compatible printing system, clean and precise results can be achieved for different application areas.

Compatibility
These labels are specially designed for the NIIMBOT B4 label printer. A secure media feed as well as a constant printing power are supported by the co-ordinated use with this model. For best results, the label material should only be used with the equipment provided for this purpose.

Fields of application
The labels are particularly suitable for dispatch labels, package marking, storage and shelf labeling, product labels, address stickers as well as organizational markings in office, trade, warehouse or e-commerce. Thanks to the large size, even large information can be displayed clearly and professionally.

This text is machine translated.

Scope of delivery

  • 1 roll NIMBOT labels 107x150mm (sales sign) with 50 pieces for NIIMBOT B4

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)