• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Label roll 50 mm x 0.05 m Black 140 pc(s) 1ED00775102 All-purpose labels

Product type
All-purpose labels
Label width
50 mm
Label size
50 mm x 0.05 m
Factory colour
Black
Content
140 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 140 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

All-purpose labels

Label size

50 mm x 0.05 m

Factory colour

Black

Content

140 pc(s)

Label width

50 mm

Label length

0.05 m

Documents & Downloads

Datasheet

Datasheet 3731609 NIIMBOT Label roll 50 mm x 0.05 m Black 140 pc(s) 1ED00775102 All-purpose labels

User & Safety Instructions

User & Safety Instructions 3731609 NIIMBOT Label roll 50 mm x 0.05 m Black 140 pc(s) 1ED00775102 All-purpose labels

Description

The NIMBOT Thermal Transfer labels in 50 x 50 mm format are specialized consumables for the NIMBOT M2_H and M3 label printers and offer a high-quality solution for professional marking and labeling. With a pack size of 140 labels, this product is Ideal for intensive use in retail, logistics, warehousing and dispatch in small to medium-sized enterprises. The high-quality label material is specially optimized for thermal transfer printing and enables pin-sharp, long-lasting printing results with perfect contrast thanks to the sophisticated surface.

Technical specifications
The labels measure exactly 50 mm in width and 50 mm in height and are perfectly dimensioned for the 300 DPI thermal transfer printers NIMBOT M2_H and M3. They are made of high-quality self-adhesive label material, which provides excellent adhesion on smooth surfaces such as cartons, plastic containers, glass bottles and metal containers. The removable protective film allows quick and easy application, while the precisely pierced edges guarantee a professional and clean appearance without unevenness. The surface offers excellent color contrast for black printing and enables optimum readability of text, barcodes and QR codes even under different lighting conditions. The material is water-repellent, oil-resistant and designed for indoor and outdoor use, whereby the shelf life of the printed labels reaches up to 8-10 years under optimum conditions.

Printing technology and material properties
The thermal transfer process transfers the color pigment from the ribbon to the label surface under targeted heat application, creating a resistant compound that resists mechanical influences, moisture and UV radiation. Compared to standard labels, these labels offer significantly higher quality and durability, especially when it comes to storage in difficult environments or external applications.

Compatibility and printer optimization
The labels are specially designed for the NIIMBOT M2_H and M3 printers and fully utilize the intelligent label recognition technology of both models. The M2_H with its high print speed and the M3 with extended functions automatically detects the label format and optimizes the print parameters for maximum quality without the need for manual adjustment. The labels are compatible with the suitable NIMBOT thermal transfer ribbon in a width of 50 mm and offer optimum printing results when using the corresponding carbon ribbon.

Fields of application
The 50 x 50 mm labels are perfect for professional product labeling in the retail trade, logistics and e-commerce, where they represent premium information on packaging, boxes and product boxes. In the shipping and warehousing sectors, they serve as labels for pallet markings, shipping labels and inventory management with high readability and UV resistance. For luxury brands and high-quality products, the surface is Ideal to give an exclusive and noble appearance that reflects the product quality. The medium size makes it universally applicable for dispatch, storage, inventory management and marked product packaging.

This text is machine translated.

Scope of delivery

  • 1× NIMBOT M2_H & M3 thermal transfer label 50x50 (black) 140 pieces

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)