• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Label roll 60 mm x 0.06 m Transparent 125 pc(s) 1EA01921501 All-purpose labels

Product type
All-purpose labels
Label width
60 mm
Label size
60 mm x 0.06 m
Factory colour
Transparent
Content
125 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 125 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

All-purpose labels

Label size

60 mm x 0.06 m

Factory colour

Transparent

Content

125 pc(s)

Label width

60 mm

Label length

0.06 m

Documents & Downloads

Datasheet

Datasheet 3731611 NIIMBOT Label roll 60 mm x 0.06 m Transparent 125 pc(s) 1EA01921501 All-purpose labels

Datasheet 3731611 NIIMBOT Label roll 60 mm x 0.06 m Transparent 125 pc(s) 1EA01921501 All-purpose labels

User & Safety Instructions

User & Safety Instructions 3731611 NIIMBOT Label roll 60 mm x 0.06 m Transparent 125 pc(s) 1EA01921501 All-purpose labels

Description

The NIMBOT labels in the format 60 x 60 mm in are developed especially for the NIMBOT B4 & B31 label printers and are suitable Ideal for large, well-readable markings in commercial and private use. With their generous label size they provide adequate space for dispatch information, address data, barcodes, product labels, warehouse notes or organizational labels. The interface provides for a clear display of texts, graphics and codes and supports a clean, contrast rich print image. The packaging unit includes 125 labels and is therefore especially suitable for applications where larger sizes are required in manageable quantities.

The label format is 60 x 60 mm and is intended for use with the NIMBOT B4 & B31. The design offers a neutral, professional finish and is suitable for various marking tasks. The large size means that extensive contents can be clearly stored on a label without impairing readability. The pack contains a total of 125 labels.

Material properties
The labels are designed for reliable use in label printing and support a uniform print quality with a clear representation of font, numbers and machine-readable codes. The surface allows a high contrast and thus a good visibility of the print contents. Together with the compatible printing system, clean and precise results can be achieved for different application areas.

Compatibility
These labels are specially designed for the NIMBOT B4 & B31 label printer. A secure media feed as well as a constant printing power are supported by the co-ordinated use with this model. For best results, the label material should only be used with the equipment provided for this purpose.

Fields of application
The labels are particularly suitable for dispatch labels, package marking, storage and shelf labeling, product labels, address stickers as well as organizational markings in office, trade, warehouse or e-commerce. Thanks to the large size, even large information can be displayed clearly and professionally.

This text is machine translated.

Scope of delivery

  • 1 roll NIMBOT labels 60x60mm (transparent) with 125 pieces for NIMBOT B4 & B31

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)