• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Label roll 76 mm x 26 m 1 pc(s) 1EH00026902 All-purpose labels

Product type
All-purpose labels
Label width
76 mm
Label size
76 mm x 26 m
Content
1 pc(s)
Label length
26 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.73)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

All-purpose labels

Label size

76 mm x 26 m

Content

1 pc(s)

Label width

76 mm

Label length

26 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3731599 NIIMBOT Label roll 76 mm x 26 m 1 pc(s) 1EH00026902 All-purpose labels

User & Safety Instructions

User & Safety Instructions 3731599 NIIMBOT Label roll 76 mm x 26 m 1 pc(s) 1EH00026902 All-purpose labels

Description

The NIIIMBOT Carbon Ribbon Band for the NIIMBOT M2_H is the professional thermal transfer color cartridge for your M2_H label printer. This high-precision wax-resin-carbon tape with a length of 24 meters and a width of 50 mm guarantees powerful, scratch-resistant labels with a durability of 8–10 years, Ideal for sophisticated marking in the office, workshop and logistics.

Why Carbon Ribbon?

Unlike standard wax tapes, the carbon formula offers superior abrasion resistance and chemical resistance. The high color value provides for perfect contrast on white paper, plastic and foils, while the fine pigment distribution provides pin-sharp texts, barcodes and logos.

Use of the color bands (ribbons)

The color bands form the central element of M2_H technology and enable a flexible selection of colors and materials for various application scenarios. The standard bands of the M2_H-series consist of a wax-resin mixture with a typical length of 24 meters and transfer color pigment through heat precisely to paper, plastic or textiles. The black Baseband ensures highest contrast for barcodes and texts, while white versions on dark backing materials offer optimal readability. Red, gold, green and blue tapes are available for special requirements, which enable warning labels, premium packaging or color coding. Carbon or resin-based belts are particularly suitable for industrial environments with high wear and tear, as they offer superior adhesion to smooth surfaces such as metal or glass.

The tapes are installed in a few seconds by opening the side covers, inserting the new cartridge with integrated RFID chip and automatic detection by the printer, which adjusts the print parameters accordingly. Premium versions such as satin or metallic tapes produce brilliant effects for gift tags, jewelry labels or event decorations, while special carbon tapes are optimized for long-term archives and outdoor areas. The belts should be stored dry and cool at 15 to 25°C for full durability and opened rolls should be consumed within six months.

This text is machine translated.

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)