Datasheet 3731607 NIIMBOT Label roll White 135 pc(s) 1ED01186702 All-purpose labels
User & Safety Instructions
User & Safety Instructions 3731607 NIIMBOT Label roll White 135 pc(s) 1ED01186702 All-purpose labels
Description
With the NIMBOT self-laminating label roll 30x40+35.25 mm (self-adhesive, white) for the NIMBOT M3, you get a label roll for the professional marking application. The roll has a printable area of 30 x 40 mm and beside the printable label a further laminate film is present, in order to protect the label after printing.
First print on the label, then remove the backing film from the laminating film and then stick the laminating film on the label. Through the lamination film the corrosion and friction resistance of the label improves. Thus the label can be used especially for the cable, device and industrial marking.
Printing technology and material properties The thermal transfer process transfers the color pigment from the ribbon to the silver label surface under targeted heat application, creating a resistant compound that resists mechanical influences, moisture and UV radiation. The silver metallization of the label material not only provides visual shine and elegance, but also improves the adhesion of the dye and significantly strengthens the contrast strength of the print. Compared to standard labels, these silver labels offer significantly higher quality and durability, especially when it comes to storage in difficult environments or external applications.
Compatibility and printer optimization The labels are specially designed for the NIIMBOT M3 printer and completely uses the intelligent label recognition technology. The M3 with advanced functions detects the label format automatically and optimizes the print parameters for maximum quality without the need for manual adjustment. The labels are compatible with the matching NIMBOT thermal transfer ribbon in a width of 50 mm and offer optimum printing results when using the corresponding carbon ribbon for black printing. A pack of 135 labels provides significant life and reduces the frequency of reorders in production environments.
Fields of application Typical areas of application are, for example, the cable and line identification, the labeling of patch fields, network cabinets, laboratory devices, storage locations or technical components. The additional protective film is especially useful where labels are frequently touched, moved or used in demanding environments.
This text is machine translated.
Scope of delivery
1× NIMBOT thermal transfer label 30x40+35.25 mm (self-adhesive, white) 135 pieces
Description
With the NIMBOT self-laminating label roll 30x40+35.25 mm (self-adhesive, white) for the NIMBOT M3, you get a label roll for the professional marking application. The roll has a printable area of 30 x 40 mm and beside the printable label a further laminate film is present, in order to protect the label after printing.
First print on the label, then remove the backing film from the laminating film and then stick the laminating film on the label. Through the lamination film the corrosion and friction resistance of the label improves. Thus the label can be used especially for the cable, device and industrial marking.
Printing technology and material properties The thermal transfer process transfers the color pigment from the ribbon to the silver label surface under targeted heat application, creating a resistant compound that resists mechanical influences, moisture and UV radiation. The silver metallization of the label material not only provides visual shine and elegance, but also improves the adhesion of the dye and significantly strengthens the contrast strength of the print. Compared to standard labels, these silver labels offer significantly higher quality and durability, especially when it comes to storage in difficult environments or external applications.
Compatibility and printer optimization The labels are specially designed for the NIIMBOT M3 printer and completely uses the intelligent label recognition technology. The M3 with advanced functions detects the label format automatically and optimizes the print parameters for maximum quality without the need for manual adjustment. The labels are compatible with the matching NIMBOT thermal transfer ribbon in a width of 50 mm and offer optimum printing results when using the corresponding carbon ribbon for black printing. A pack of 135 labels provides significant life and reduces the frequency of reorders in production environments.
Fields of application Typical areas of application are, for example, the cable and line identification, the labeling of patch fields, network cabinets, laboratory devices, storage locations or technical components. The additional protective film is especially useful where labels are frequently touched, moved or used in demanding environments.
This text is machine translated.
Scope of delivery
1× NIMBOT thermal transfer label 30x40+35.25 mm (self-adhesive, white) 135 pieces
What kind of Label Printer labels are you looking for?