• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Labels (roll) 72 x 12.5 mm Green 60 pc(s) A2K18638901 Cable identifiers

1/3
Product type
Cable identifiers
Label width
72 mm
Label height
12.5 mm
Compatible with
NIIMBOT
Compatible with
D11
D110
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable identifiers

Label size

72 x 12.5 mm

Factory colour

Green

Content

60 pc(s)

Format

Rectangular

Rounded corners

Label width

72 mm

Label height

12.5 mm

Suitable for

Thermal transfer printer

Compatible with

NIIMBOT

Compatible with

D11

D110

Use

Universal

Marking

Features

Water-proof

Oil-resistant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992028 NIIMBOT Labels (roll) 72 x 12.5 mm Green 60 pc(s) A2K18638901 Cable identifiers

Description

Labels in different designs, colors, sizes and shapes? All this is offered to you by the versatile label assortment from NIIMBOT. Whether designer labels with Christmas motifs, transparent labels or labels for cable labels. With NIMBOT labels you will find a suitable label for every requirement. Depending on the NIMBOT label printer, different sizes, shapes and designs are available. All NIMBOT labels are oil and water resistant and are very difficult to tear and scratch resistant. The labels are created and managed via the free NIMBOT APP. NIMBOT was involved in the development of the labels and therefore all NIMBOT label labels have an RFID chip. By this chip the NIMBOT label printer recognizes the inserted label and adjusts the template in the APP automatically (except for the NIMBOT B3S). The label must be set up manually). With NIMBOT you can label cables, store glasses, boxes, folders or products. Discover the world of NIIMBOT labels for your NIMBOT label printer.

This text is machine translated.

Scope of delivery

  • 1 roll for 65 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)