• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 10 x 25 mm Amici roof prism Silver BAA808SB

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 13 mm
  • Apparent field of view: 47.2 °
  • Splash-proof: No.
  • Actual field of view: 5 °
  • Water safety: No.
Magnification

10 x

Product type

Binoculars

Lens Ø

25 mm

Dim

(L x W x H) 115 x 122 x 42 mm

Factory colour

Silver

Weight

270 g

Exit pupil

2.5 mm

Type

Amici roof prism

Twilight factor (max.)

15.81

Near point

3 m

Width

122 mm

Height

42 mm

Length

115 mm

Pupillary distance

56 - 72 mm

Back focal length

13 mm

FOV (1000 m)

87 m

Coating

Multiple remuneration

Geometric luminous intensity

6.25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367538 Nikon Binoculars 10 x 25 mm Amici roof prism Silver BAA808SB

Description

Compact binoculars ideal for traveling: Nikon ACULON A30 10x25 Features: -Multi-layer coated lenses for bright images -Rubber armouring provides for a comfortable handling -Magnification: 10 times -Lens diameter: 25 mm -Luminosity: 6.3 -Spacing distance: 13 mm -Close focusing distance: 3.0 m -Real field of vision: 5° -Apparent field of vision: 47.2° -Field of vision to 1,000 m: 87 m -exit pupil: 2.5 mm -distance between eyes: 56 - 72 mm

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.