• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 10 x 42 mm Amici roof prism Black BAA786SA

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 16.5 mm
  • Apparent field of view: 60.7 °
  • Splash-proof: Yes
  • Actual field of view: 6.7 °
  • Water safety: Yes
Magnification

10 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W) 142 mm x 130 mm

Factory colour

Black

Weight

660 g

Exit pupil

4.2 mm

Type

Amici roof prism

Twilight factor (max.)

20.5

Near point

2.5 m

Width

130 mm

Length

142 mm

Pupillary distance

56 mm - 72 mm

FOV (1000 m)

117 m

Coating

Multiple remuneration

Geometric luminous intensity

17.6

Description

Nikon Monarch 7 10x42 Features: -10 - 2x magnification -42 mm lens diameter -2.5 m close focusing limit -ED glass lenses with low dispersion -large field of view -multi-layer coated lenses and prisms -waterproof up to 1 m (up to 10 minutes) -movable rubber eye shells -hinged front lens cover

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.