• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 7 x 50 mm Porro prism Black BAA819WA

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Apparent field of view: 47.5 °
  • Splash-proof: Yes
  • Water safety: Yes
Magnification

7 x

Product type

Binoculars

Lens Ø

50 mm

Dim

(W x H) 202 mm x 193 mm

Factory colour

Black

Weight

1120 g

Exit pupil

7.1 mm

Type

Porro prism

Twilight factor (max.)

17.7

Near point

10 m

Width

202 mm

Height

193 mm

Pupillary distance

56 mm - 72 mm

FOV (1000 m)

126 m

Coating

Multiple remuneration

Geometric luminous intensity

47.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364992 Nikon Binoculars 7 x 50 mm Porro prism Black BAA819WA

Description

Nikon 7x50 CF WP compass Waterproof binoculars with focusing on the medium drive and built-in compass with lighting and scale. Features: -Waterproof, fog-free design with O-ring seals and nitrogen coating, as well as medium-drive -integrated compass with lighting and scale -clear field of view also for spectacle wearers through large exit pupil distance -Multi-layer coated lenses for optimal image brightness -Rubber reinforcement for increased shock resistance and secure grip

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.