• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 12 x 50 mm Porro prism Black BAA664AA

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 16.1 mm
  • Apparent field of view: 66 °
  • Splash-proof: Yes
  • Actual field of view: 5.5 °
  • Water safety: Yes
Magnification

12 x

Product type

Binoculars

Lens Ø

50 mm

Dim

(W x H) 196 mm x 178 mm

Factory colour

Black

Weight

1045 g

Exit pupil

4.2 mm

Type

Porro prism

Twilight factor (max.)

24.49

Near point

7 m

Width

196 mm

Height

178 mm

Pupillary distance

56 mm - 72 mm

FOV (1000 m)

96 m

Coating

Multiple remuneration

Geometric luminous intensity

17.6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365001 Nikon Binoculars 12 x 50 mm Porro prism Black BAA664AA

Description

action EX 12x50 CF waterproof (up to 1 meter for 5 minutes) And fog-free through nitrogen filling - large exit pupil distance for a clear field of vision even for spectacle wearers - rotating and sliding eye shells with multi-click for facilitating eye alignment after the correct exit pupil distance - large field of vision - multi-layer coated lenses and a large lens diameter for optimum picture sharpness - shock-proof through rubber armouring and a comfortable, Secure grip -lead and arsenic-free Eco-glass -aspheric eyepiece lens for minimum distortion

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.