• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 10 x 42 mm Amici roof prism Black BAA821SA

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 15.2 mm
  • Apparent field of view: 52.1 °
  • Splash-proof: No.
  • Actual field of view: 5.6 °
Magnification

10 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W x H) 54 x 165 x 130 mm

Factory colour

Black

Weight

650 g

Exit pupil

4.2 mm

Type

Amici roof prism

Near point

5 m

Width

165 mm

Height

130 mm

Length

54 mm

Pupillary distance

56 mm - 72 mm

FOV (1000 m)

98 m

Description

Compact, very light binoculars with multi-layer coated lenses: Nikon PROSTIFF 5 10x42 Features: -Multi-layer coated lenses and prisms -Arse and lead-free Eco-glass -Waterproof and fog-free by nitrogen filling -Light, carbon fiber reinforced fiberglass construction -Adjustable rubber eye cups -Rubber reinforcement -Magnification: 10 x -Lens diameter: 42 mm -Luminosity: 17.6 -Distance of exit pupil: 15.2 mm -Close-up field of vision: 5.6° -apparent field of vision: 52.1° -field of vision at 1,000 m: 98 m -exit pupil: 4.2 mm -distance of eyes: 56 - 72 mm

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.