• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars Aculon T02 10X21 Nero 10 x 21 mm Amici roof prism Black BAA861WA

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 8.3 mm
  • Apparent field of view: 47.2 °
  • Splash-proof: No.
  • Actual field of view: 5 °
  • Water safety: No.
Magnification

10 x

Product type

Binoculars

Lens Ø

21 mm

Dim

(L x W x H) 34 x 104 x 87 mm

Factory colour

Black

Weight

195 g

Exit pupil

2.1 mm

Type

Amici roof prism

Near point

3 m

Width

104 mm

Height

87 mm

Length

34 mm

Pupillary distance

56 mm - 72 mm

FOV (1000 m)

87 m

Coating

Multiple remuneration

Geometric luminous intensity

4.4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363029 Nikon Binoculars Aculon T02 10X21 Nero 10 x 21 mm Amici roof prism Black BAA861WA

Description

Elegant, compact design - fits in every coat pocket: Nikon ACULON T02 10x21 Features: -Extem light and compact -Multi-layer coated lenses for bright, high-contrast images -Magnification: 10 -fold -Lens diameter: 21 mm -Luminosity: 4.4 -Distance of exit pupil: 8.3 mm -Closest focusing distance: 3.0 m -Real field of vision: 5° -apparent field of vision: 47.2° -Field of vision: 1,000 m: 87 m -exit pupil: 2.1 mm

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.