• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 12 x 42 mm Amici roof prism Black BAA832SA

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 15.1 mm
  • Apparent field of view: 55.3 °
  • Splash-proof: Yes
  • Actual field of view: 5 °
  • Water safety: Yes
Magnification

12 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W x H) 145 x 129 x 54 mm

Factory colour

Black

Weight

590 g

Type

Amici roof prism

Twilight factor (max.)

22.44

Near point

2.5 m

Width

129 mm

Height

54 mm

Length

145 mm

FOV (1000 m)

87 m

Geometric luminous intensity

12.25

Description

ideal for hunters and nature lovers: Nikon MONARCH 5 12x42 Features: -Multi-layer coating of all lenses for bright picture -Dielectric, high-reflective multi-layer mirroring and phase-corrected coating -ED glass corrected color error -waterproof/fog-free -adjustable rubber eye shells -handle with rubber armouring -wide neoprene shoulder strap -Magnification: 12 x -lens diameter: 42 mm -Luminosity: 12.3 -distance of the exit pupil: 15.1 mm : 2.5 m -Real field of vision: 5° -Apparent field of vision: 55.3° -Field of vision to 1,000 m: 87 m -Outlet pupil: 3.5 mm -Eye distance: 56 - 72 mm

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.