• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 8 x 56 mm Amici roof prism Black BAA835SA

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 20.5 mm
  • Apparent field of view: 46.9 °
  • Splash-proof: No.
  • Actual field of view: 6.2 °
Magnification

8 x

Product type

Binoculars

Lens Ø

56 mm

Dim

(L x W x H) 67 x 199 x 146 mm

Factory colour

Black

Weight

1140 g

Exit pupil

7 mm

Type

Amici roof prism

Near point

7 m

Width

199 mm

Height

146 mm

Length

67 mm

Pupillary distance

60 mm - 72 mm

FOV (1000 m)

108 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367542 Nikon Binoculars 8 x 56 mm Amici roof prism Black BAA835SA

Description

ideal for hunters and nature lovers: Nikon MONARCH 5 8x56 Features: -Multi-layer coated lenses and prisms -Dialectric, high-reflective mirroring for uniformly high light transmission over the entire visible spectrum -High-quality ED-glass (extra-low dispersion) -Waterproof and fog-free through nitrogen filling -Adjustable rubber eye shells -High resolution through phase corrected mirroring -Shock resistance and grip by rubber armouring -Light, pleasant Carbon fiber reinforced fiberglass construction -wide eye distance for a clear field of vision, also for eyeglass wearers -pleasant neoprene shoulder strap -fold down lens caps -magnification: 8 x -lens diameter: 56 mm -light intensity: 49 -distance of exit pupil: 20.5 mm -close focusing distance: 7 m -real field of vision: 6.2° -apparent field of vision: 46.9° -field of vision to 1,000 m: 108 m -distance of vision: 7 mm: 60 - 72 mm

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.