• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 16 x 56 mm Amici roof prism Black BAA836SA

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Gap between exit pupil: 16.4 mm
  • Apparent field of view: 59.6 °
  • Splash-proof: No.
  • Actual field of vision: 4.1 °
Magnification

16 x

Product type

Binoculars

Lens Ø

56 mm

Dim

(L x W x H) 67 x 199 x 146 mm

Factory colour

Black

Weight

1230 g

Exit pupil

3.5 mm

Type

Amici roof prism

Near point

5 m

Width

199 mm

Height

146 mm

Length

67 mm

Pupillary distance

60 mm - 72 mm

FOV (1000 m)

72 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367543 Nikon Binoculars 16 x 56 mm Amici roof prism Black BAA836SA

Description

ideal for hunters and nature lovers: Nikon MONARCH 5 16x56 Features: -Multi-layer coated lenses and prisms -Dialectric, high-reflective mirroring for uniformly high light transmission over the entire visible spectrum -High-quality ED-glass (extra-low dispersion) -Waterproof and fog-free through nitrogen filling -Adjustable rubber eye shells -High resolution through phase corrected mirroring -Shock resistance and grip by rubber armouring -Light, pleasant Carbon fiber reinforced fiberglass construction -wide eye distance for a clear field of vision, also for spectacle wearers -pleasant neoprene carrying strap -fold down lens caps -magnification: 16 fold -lens diameter: 56 mm -light intensity: 12.3 -distance of exit pupil: 16.4 mm -close focusing limit: 5 m -real field of vision: 4.1° -apparent field of vision: 59.6° -field of vision to 1,000 m: 728 mm: Distance of vision: 60 - 72 mm

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.