• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ninja Woodfire Electric Electric grill Heat convection Black, Silver (matt)

1/15
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Ninja OG701EU Woodfire grill

  • Programs: Grill, Smoker, Air Fry, Roast, Bake, Reheat, dehydration
  • Ceramic - Non-stick coating
  • Portion size approx. 8 burgers or 16 sausages or 2 ribs or 4 kg beef breast

Technical specifications

  • Cable length 2 m
Version

Electric

Product type

Electric grill

Kitchen appliances features

Heat convection

2400 W

Factory colour

Black

Silver (matt)

Weight

12 kg

Width

340 mm

Height

460 mm

Length

460 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3059309 Ninja Woodfire Electric Electric grill Heat convection Black, Silver (matt)

Description

This versatile grill and smoker is powered by electricity and is thus always ready for use. Gone are the days when one had to struggle to light a barbecue. Simply plug in and off you go - for unproblematic cooking in the open every day of the week - perfect barbecue results with full smoke aroma without charcoal or propane flames. Smoked food prepared in time that requires some charcoal grills for pre-heating.

BBQ Grill - The BBQ Grill gives you the authentic grill result of a traditional grill without having to worry about it. Grill everything from classic grills such as burgers, sausages and Halloumi skewers to tender beef breast fillet, juicy steaks, tuna steaks, grilled vegetables and much more.
Grill with the lid open for an authentic barbecue experience, or let Ninja do the whole job simply by closing the lid - ideal for cooking larger pieces of meat or frozen foods perfectly.
BBQ-Smoker: The integrated self-igniting smoker-box burns natural wood pellets for an authentic grill taste. A convection blower causes fast circulation of the air and the wood-burning smoke for fast, uniform cooking and optimal aroma absorption. The slow smoking is perfect for large pieces of meat and gives the food an incomparable smoke aroma with all functions.
Hot air fryer: High temperatures and a high-speed blower produce a crispy result. Cook with up to 75% less fat than frying.
Get the kitchen outside with 7 cooking functions, including hot-air frying, roasting, baking, warming up and drying.

Convert your side dishes to the highlight of the food, from hot-air fried fries and wedges to baked potatoes and rolls. Complete your barbecue experience with fast, simple desserts such as caramelized pineapple and roast apples. The grill reaches 260 degrees. You can also add a hint of smoky wood flavor to the ingredients with each cooking function.

Woodfire technology
Electrically operated and fired with real wood pellets.
The integrated smoking box enables you to add rich wood-fire aromas to each cooking function.
The exclusive Ninja Woodfire pellets are made 100% of high-quality hardwood and are used as a taste generator, not as fuel - that means you only need one shovel to take your barbecue experience to the next level.
Our two characteristic blends add a smoky aroma to all your pellet grill dishes. The strong mixture provides a rich, classic grill aroma that is perfect for beef, pork and chicken, while the all-purpose mixture is balanced and sweet - delicious to fish and vegetables.
Your smoker's grill includes a wood pellet starter package with both tastes and a shovel in perfect size. All you need is a dipstick to bring your meal to the next level. These 900 g bags are sufficient for up to 20 smoking operations. You can buy more Ninja Woodfire pellets directly from Ninja.

Effortless for all barbecues
The large grilling plate (28 cm x 37 cm) holds 8 burgers, 16 sausages, 2 ribs or a 2 kg pork shoulder. In the frying basket up to 1 kg chicken wings or wedges can be cooked.
You can also place frozen ingredients on the electric grill with lid - perfect for quick grilling during the week or for frozen favorite ingredients such as vegetarian sausages and burgers.

Grill everywhere
Electricity means that no charcoal, gas or flames are required - so the grill can be safely used in gardens, terraces, campgrounds, balconies and other small outdoor areas. The outdoor grill is equipped with a 2 meter long power cable, you can simply plug it in and get started.
As it is electrically operated, this grill heats up quickly. You don't have to stand over hot coals for hours, but you can grill directly with the lid closed. Upper and lower heating elements with convection blower ensure even cooking - no turning is necessary.

Weatherproof
Ninja's high quality materials withstand year-round cooking and outdoor storage. Waterproof according to IPX4. Non-slip feet ensure good grip.

Easy to use, easy to clean
The non-stick coated grilling plate and removable grease bowl make cleaning easy. You can start immediately with the recipe book included in the package.

The ultimate setup
We have everything, WAS you need for a perfect barbecue experience. Upgrade yourself with accessories for your new outdoor grill: such as a Plancha for roasting and saucing cut vegetables or fruit, a half Crisper basket for simultaneously cooking main dishes and side dishes, a weather-proof grill cover for even more protection from the weather, a folding grill stand and additional Woodfire pellets.
Please note that this product is only suitable for outdoor use. Only Ninja Woodfire pellets are compatible with the Ninja Woodfire Electric Outdoor Grill & Smoker.

This text is machine translated.

Scope of delivery

  • Woodfire grill
  • Grill plate
  • Hot-air frying basket
  • Removable smoke-box
  • 1 grease drip tray
  • Pellet shovel
  • 2x Ninja Woodfire pellets (á 900g)
  • Grill cover
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)