• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NU21 weiß LED (monochrome) Headlamp rechargeable 360 lm 37 h NC-NU21-W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • High (360 lumens) for 2 hours
  • MID (170 lumens) for approximately 3 hours 30 minutes
  • Low (60 lumens) for 8 hours
  • Ultra low (6 lumens) for approx. 37 hours
  • Red light LED (5 lumens) for approx. 26 hours
  • Red light LED (10 Lumen Flashing)
  • White high-power LED
  • Red light LED
  • Intensity 840 cd
  • Permanently installed Li-Ion battery with 500mAh
Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

37 h

Power supply (LOV)

rechargeable

Batteries

Li-Ion battery with 500mAh (included)

Factory colour

White

Weight

44 g

Dim

(L x W x H) 25 x 60 x 33 mm

No. of bulbs

2

Light duration (high)

2 h

Light duration (low)

8 h

Light duration (medium)

3 h

Illumination range (high)

58 m

Luminous flux (high)

360 lm

Luminous flux (low)

60 lm

Luminous flux (medium)

170 lm

Material

Plastic

Width

60 mm

Height

33 mm

Length

25 mm

Features

USB interface

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192819 NiteCore NU21 weiß LED (monochrome) Headlamp rechargeable 360 lm 37 h NC-NU21-W

Description

The NiteCore NU21 is the entry level model of the NU-series by NiteCore. The permanently installed Li-Ion battery with 500mAh can be charged via a USB-C port in the lamp. The white main LED has a maximum power of 360 lumen. An additional red-light LED produces 5 lumens and provides night vision capability.
A special feature of the NU21 as well as all other models in the NU-series is that the lamps can be used during the charging process.
The NiteCore NU21 is in the casing colors white, yellow and black.

This text is machine translated.

Features

  • Waterproof according to IP66 (rated)
  • Reflecting and self-illuminating headband
  • Housing made of plastic
  • Two-switch operation
  • Battery level indicator
  • Lockout mode
  • 1 meter unbreakable
  • SOS calls

Scope of delivery

  • NiteCore NU21
  • USB-C charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)