• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NU31 grau LED (monochrome) Headlamp rechargeable 550 lm 147 h NC-NU31-GR

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Main LED Turbo (550 lumens) for 5 hours
  • Main LED High (200 lumens) for approx. 8 hours
  • Main LED MID (60 lumens) for 38 hours
  • CRI-LED-Low (50 lumen) for approx. 42 hours
  • CRI-LED-Ultralow (6 lumen) for approx. 147 hours
  • Red light LED (5 lumens) for approx. 80 hours
  • Red light LED (10 Lumen Flashing) for about 50 hours
  • Red light LED
  • High CRI-LED
  • Intensity 5800 cd
  • Permanently installed Li-Ion battery with 1800mAh
Luminous flux (range)

500 lm - 999.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

147 h

Power supply (LOV)

rechargeable

Batteries

Li-Ion 1800mAh battery (included)

Factory colour

Grey

Weight

0.16 kg

Dim

(L x W x H) 46 x 62 x 36 mm

No. of bulbs

3

Operating voltage

3.7 V

Weight, information

incl. rechargeable battery

Light duration (high)

5 h

Light duration (low)

147 h

Light duration (medium)

5 h

Illumination range (high)

145 m

Illumination range (low)

12 m

Illumination range (medium)

80 m

Luminous flux (high)

550 lm

Luminous flux (low)

6 lm

Luminous flux (medium)

60 lm

Material

Aluminium

Width

62 mm

Height

36 mm

Length

46 mm

Features

USB interface

Strobe mode

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192823 NiteCore NU31 grau LED (monochrome) Headlamp rechargeable 550 lm 147 h NC-NU31-GR

Description

The NiteCore NU31 is the "little brother of the popular NU33 of NiteCore. The permanently installed Li-Ion accumulator with 1800mAh can be charged via a USB-C port in the lamp. The white main LED has a maximum power of 550 lumen. For illumination at close range the NU31 has a CRI-LED with two light stages. An additional red-light LED produces 5 lumens and provides night vision capability.
Special features of the NiteCore NU31 include the newly developed aluminum housing, the Unibody lens, USB-C charging port, innovative operation, the new battery level indicator.

This text is machine translated.

Features

  • Waterproof according to IP66 (rated)
  • Case made of aluminum
  • Two-switch operation
  • Battery level indicator
  • 1 meter unbreakable
  • SOS calls

Scope of delivery

  • NiteCore NU31
  • USB-C charging cable
  • Headband
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)