• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053042 H0 Model railway helix base turn 420 mm, 483 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 easy TRACK track filament, base circle, 420/483 mm, 1- or 2-track

  • 'HO' in white letters on a black background.

Technical specifications

  • Outer diameter: 109 cm
Size

H0

Product type

Model railway helix base turn

Type

Accessories

Radius (model train)

420 mm

483 mm

Content

1 pc(s)

Track type

1-track

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773909 NOCH 0053042 H0 Model railway helix base turn 420 mm, 483 mm

Description

STILL easy TRACK track spiral complete set base circle – more height, more stretch, more operation (radius 420/483 mm, 1- or 2-track)
A complex becomes really fascinating when it not only drives in a circle but opens up paths: Levels, transitions, routes that look "on the road". The STILL easy TRACK track coil complete kit supports you precisely in this case. With the track radii 420/483 mm and the choice between 1- or 2-track design you can create a basis for extending your model railways by additional levels – and to give your route navigation noticeably more depth.

Because a spiral track is not just a altimeter in the model, it creates dynamics. Trains disappear from view, re-appear, look like a real ride – and suddenly scenes from real life, as you know from the big railway. STILL stands for this authentic effect: Your system should not look "built", but should be experienced.

All around the spiral, new design possibilities are created – from the station environment to the working life, from peaceful countryside to areas that are otherwise rarely shown. And there, carefully painted, detailed figures STILL unfold their strength: People in all situations, small handles, short encounters – details that make your scene credible and give the operation a face.

Thus, the base circle becomes the stage for your ideas - whether in the model construction, on the model railway, as an exciting element for decoration or as motive background for macro photography. More levels mean in the end not only more track, but more atmosphere - and that is exactly what makes model railway so special.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)