• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2310036032 Fremont 3-Kit LED recessed light 3-piece set LED (monochrome) LED 13.5 W Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FREMONT recessed spotlight incl. 5.5 W LED

  • Power= 13.5 W Total luminous flux= 1035 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Built-in dimmable light source for wall-mounted dimmer
Product type

LED recessed light

Operating voltage

240 V

No. of bulbs

3

LED

Bulb type

LED (monochrome)

Rating per bulb

4.5 W

13.5 W

345 lm

Total luminous flux

1035 lm

2700 K

Colour

Warm white

Type

Circular

Light features

Dimmable

Rotation range (max.)

12°

IP65

Protection class

II

Factory colour

Steel

Material

Metal

n.rel.

Dim

(Ø x H) 85 mm x 54 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Width

85 mm

Height

54 mm

Depth

85 mm

(Ø)

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804626 Nordlux 2310036032 Fremont 3-Kit LED recessed light 3-piece set LED (monochrome) LED 13.5 W Steel

Description

Fremont is a built-in emitter that provides convenient light simply and functionally via an integrated LED.

This text is machine translated.

Scope of delivery

  • 3 recessed luminaries Fremont
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)