• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2510300101 Monolo 1-Kit Flush mount light EEC: E (A - G) LED (monochrome) Built-in LED White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Monolo 1-Kit recessed spotlight white

  • Total luminous flux= 450 lm Colour temperature= 3000 K White

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

450 lm

Total luminous flux

450 lm

3000 K

Colour

White

Radiation angle

36°

Light features

Dimmable via light switch

Recess diameter

68 mm

Recess depth

23 mm

Outside Ø

82

IP20

Protection class

II

Factory colour

White

Material

Plastic

E (A - G)

Yes

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729379 Nordlux 2510300101 Monolo 1-Kit Flush mount light EEC: E (A - G) LED (monochrome) Built-in LED White

Description

Monolo is a downlight with built-in LED that can be dimmed in three steps using a normal wall switch. The light can be inclined in every desired direction.

This text is machine translated.

Scope of delivery

  • Built-in light

Hints

Inclusive 4.8W LED

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)