• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2510400103 Olea 3-Kit Flush mount light EEC: G (A - G) LED (monochrome) LED Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Olea 3-Kit install.spotlight black

  • Total luminous flux= 345 lm Colour temperature= 2700 K

Technical specifications

  • Lifetime (hours): 30000
Product type

Flush mount light

No. of bulbs

3

LED

Bulb type

LED (monochrome)

345 lm

Total luminous flux

345 lm

2700 K

Type

Circular

Radiation angle

110°

IP65

Protection class

IP65

Factory colour

Black

Material

Plastic

Weight

0.228 kg

G (A - G)

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729382 Nordlux 2510400103 Olea 3-Kit Flush mount light EEC: G (A - G) LED (monochrome) LED Black

Description

Olea is a classic, round downlight with integrated LED and a high light output. Olea can be installed quickly and easily without tools. The high degree of protection makes the Downlight Ideal suitable for environments with high humidity as in the bathroom.

This text is machine translated.

Hints

Light source: Incl. 3x4.4W LED

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)