• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 71428003 Lønstrup 32 Bollard light E-27 Black

1/3
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bollard light

Operating voltage

230

E-27

IP44

Factory colour

Black

Material

Metal

Glass

Weight

3.26 kg

Dim

(Ø x H) 32 mm x 116 mm

n.rel.

Type

Cylindrical

Height

116 mm

(Ø)

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729335 Nordlux 71428003 Lønstrup 32 Bollard light E-27 Black

Description

Beautiful garden light from Nordlux, which can be used very versatile with its simple and classic design. For example, the light can be placed next to your letterbox, along sidewalks, in a garden bed or around the terrace.

If necessary, buy the suitable buried socket for this product.

This text is machine translated.

Scope of delivery

  • Lønstrup 32 bollard light

System requirements

  • Please order bulbs separately

More interesting products

(*All information is plus legal VAT)