• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Aleria 2019131010 Outdoor wall light LED (monochrome) GU10 6.5 W Grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall lamp Aleria

  • Modern and compact designWell suited for Nordlux Smart BulbSuitable for outdoor use as well as for the bathroom

Technical specifications

Product type

Outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

6.5 W

6.5 W

Protection class

I

IP44

Factory colour

Grey

Material

Metal

Weight

330 g

Dim

(W x H) 115 mm x 107 mm

n.rel.

Light bulb included

No

Width

115 mm

Height

107 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585845 Nordlux Aleria 2019131010 Outdoor wall light LED (monochrome) GU10 6.5 W Grey

Description

Aleria is a small lamp that takes up little space and at the same time offers a good functional light. With its soft shapes and elegant design, this lamp is a beautiful decoration for your outdoor area. Aleria is made of painted aluminum and is suitable for the entrance, the front door or the garage.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp Aleria
  • User manual.

Hints

Please order lamp separately.

More interesting products

(*All information is plus legal VAT)