• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Canto Maxi 2 49721035 Outdoor wall light GU10 56 W Brass

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall lamp Canto Maxi 2

  • Power= 56 W

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

2

GU10

Rating per bulb

28 W

56 W

Light features

Top and bottom light emission

Protection class

I

IP44

Factory colour

Brass

Material

Aluminium

Dim

(W x H x D) 87 x 170 x 100 mm

n.rel.

Light bulb included

No

Width

87 mm

Height

170 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237914 Nordlux Canto Maxi 2 49721035 Outdoor wall light GU10 56 W Brass

Description

Whether placed inside or outside Canto Maxi 2.0, the lamp offers a unique light experience. The minimalist design makes the lamp both decorative and sculptural.

This text is machine translated.

Scope of delivery

  • Canto Maxi 2
  • User manual.

Hints

Please order lamp tube separately.

More interesting products

(*All information is plus legal VAT)