• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Fold 15 2019051030 LED wall light LED (monochrome) LED 10.40 W Copper

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FOLD wall lamp outdoor incl. 2 X 5 W LED

  • Power= 10.40 W Total luminous flux= 225 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

LED

Rating per bulb

5.2 W

10.40 W

3000 K

Colour

Warm white

Total luminous flux

225 lm

Light features

Top and bottom light emission

Protection class

I

IP54

Factory colour

Copper

Material

Copper

Weight

485 g

Dim

(W x H x D) 150 x 210 x 45 mm

n.rel.

Light bulb included

Yes

Width

150 mm

Height

210 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788280 Nordlux Fold 15 2019051030 LED wall light LED (monochrome) LED 10.40 W Copper

Description

"Fold a sheet of paper, put a light bulb behind it – and you have a lamp." Even if it's not that easy, the designer Henrik Bønnelycke should ideally look so simple. The shape of fold is crystal-clear, whereby the selected details and the latest LED-technology are in the focus. The magnetic screen simplifies the mounting and ensures that it is a simple design without visible screws. The light is emitted both upwards and downwards, whereby the light picture can be changed with the help of the four light templates supplied as per your wish and personal style. They can also be used as elements to dim the light as needed. The design is decorative and sculptural at the same time, so the fold wall light in copper is suitable for both indoor and outdoor use. Copper is one of the most resistant materials, so this light is suitable for near the coast.

This text is machine translated.

Scope of delivery

  • FOLD outdoor wall lamp
  • User manual.

More interesting products

(*All information is plus legal VAT)