• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Kniver 2118181003 Outdoor wall light LED (monochrome) Built-in LED 10.00 W Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Nordlux LED outdoor wall lamp Kniver

  • Power= 10.00 W Total luminous flux= 990.00 lm Colour temperature= 3000 K

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10.00 W

10.00 W

3000 K

990 lm

Total luminous flux

990.00 lm

PIR detection angle (horizontal)

120°

Light features

Top and bottom light emission

Protection class

IP54

IP54

Factory colour

Black

Material

Aluminium

Weight

0.750

Dim

(L x W x H) 33 x 260 x 90 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Width

260 mm

Height

90 mm

Length

33 mm

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444907 Nordlux Kniver 2118181003 Outdoor wall light LED (monochrome) Built-in LED 10.00 W Black

Description

Kinver is an extremely slim and elegant wall light for outdoor use. It spreads the light both upwards and downwards and thus creates a beautiful light effect, ideal for the driveway or the main entrance. Kinver includes a built-in LED light source that provides low energy consumption and long life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)