• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Nestor 49041003 LED outdoor wall light LED (monochrome) LED 8 W Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 69.95
-39 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor wall lamp Nestor

  • Built-in parallel connection

Technical specifications

Product type

LED outdoor wall light

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

8 W

8 W

2700 K

Colour

Warm white

Total luminous flux

550 lm

Light features

Incl. LED attachment

Protection class

I

IP44

Factory colour

Black

Material

Aluminium

PVC

Weight

650 g

Dim

(W x H) 147 mm x 221 mm

n.rel.

Light bulb included

Yes

Width

147 mm

Height

221 mm

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585923 Nordlux Nestor 49041003 LED outdoor wall light LED (monochrome) LED 8 W Black

Description

The beautiful minimalist shape makes Nestor a modern and timeless wall lamp. The lamp has an integrated LED with a long life and low power consumption. In addition, the lamp can be switched in parallel, was made extremely functional by Nestor.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp Nestor
  • User manual.

Hints

NL outdoor wall lamp Nestor, wall, black

More interesting products

(*All information is plus legal VAT)