• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux TIN GU10 21269903 Outdoor wall light Light bulb GU10 Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor WALL LAMP TIN GU10

  • Retrofittable GU10 bulbs

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

Light bulb

GU10

Protection class

I

IP54

Factory colour

Black

Material

Metal

Glass

Weight

400 g

Dim

(Ø x H) 60 mm x 120 mm

n.rel.

Light bulb included

No

Height

120 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585884 Nordlux TIN GU10 21269903 Outdoor wall light Light bulb GU10 Black

Description

Nordlux's wall light has an extremely stylish and modern design. The lamp is perfectly suitable for the exterior wall or as a patio lamp.

This text is machine translated.

Scope of delivery

  • Outdoor WALL LAMP TIN GU10
  • User manual.

Hints

Please order lamp separately.

More interesting products

(*All information is plus legal VAT)