• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUKI 220655 Door opener Opener white Surface-mount 6 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nuki Opener

  • Keyless access to the apartment houseSimple self-installation at existing intercom systemBattery-powered

Technical specifications

Product type

Door opener

Operating voltage

6 V

Mounting type

Surface-mount

Triggered by

Mobile phone

Manufacturer-specific

Weight

0

Dim

(W x H x D) 70 x 70 x 22 mm

Factory colour

White

Width

70 mm

Height

70 mm

Depth

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568484 NUKI 220655 Door opener Opener white Surface-mount 6 V

Description

Your smart door opener for the intercomThe Nuki Opener turns your intercom into a smart access solution. In conjunction with the Nuki Smart Lock, you can even experience a completely keyless access, from the front door to the apartment door. You can install the Nuki Opener yourself and, in combination with the Nuki Bridge, open the front door from a distance. You can also set a defined time window in which the front door opens automatically by ringing at you. This allows the delivery service to simply park your parcel in front of your apartment door.

This text is machine translated.

Features

  • Use the Nuki Bridge for a stable connection from the apartment to the front doorAdjustable time windows in which the Nuki Opener automatically opens the door when it ringsAccessibility for delivery services to easily park packages in front of your apartment door.Completely keyless access from the road to the apartment - in conjunction with the Nuki Smart Lock.

Scope of delivery

  • 1 x Nuki Opener
  • 1 x installation materials
  • 1 x screwdriver
  • 4 x AAA batteries
  • User manual.

System requirements

  • Electronically controlled locking system, compatible intercom system and Nuki Bridge.Find out in just two steps whether your door is suitable for the Nuki Opener: Nuki.io/de/opener/#compatibility

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)