• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 338-22 Squeezer Ferrules 0.5 up to 16.0 mm² Incl. voltage tester, Incl. ferrule set and case

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

338-22

Range of uses

Ferrules

Suitable for

Ferrules

Crimp area

0.5 up to 16.0 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

16.0 mm²

Length

260 mm

Material

ABS plastic

Width

155 mm

Height

63 mm

Weight

285 g

Features

Incl. voltage tester

Incl. ferrule set and case

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780717 NWS 338-22 Squeezer Ferrules 0.5 up to 16.0 mm² Incl. voltage tester, Incl. ferrule set and case

Description

Features

  • Equipped with crimping pliers and approx. 300 uninsulated wire end sleeves sorted from 0.5 to 16.0 mm²
  • Handle bar flush finally
  • Sortimo L-Boxx Mini, plastic system case from shock-and impact-resistant ABS plastic for more mobility.
  • This text is machine translated.

Scope of delivery

  • Voltage tester
  • Crimping pliers for wire-end sleeves
  • Ferrules
  • Tool Cases
  • Foam padding.

More interesting products

(*All information is plus legal VAT)