• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 20225 Filter pump, Stream pump 2600 l/h

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oasis Aquamax Eco Classic 2500 E

  • Flow rate 2600 l/h
  • Delivery height 2.20 m
  • Suitable for different hose sizes

Technical specifications

  • Coarse dirt promotion max. 8 mm
Product type

Filter pump

Max. delivery head

2.2 m

Max. feed rate

2600 l/h

Operating voltage

230 V

Power consumption

23 W

Hose connection

25 mm (1") IT

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Cable length

10 m

Dim

(L x W x H) 28 x 23 x 13 cm

Length

28 cm

Width

23 cm

Height

13 cm

Weight

2.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880240 Oase 20225 Filter pump, Stream pump 2600 l/h

Description

Top-Einstiegsmodell in new design with first-class price-performance ratio. Thanks to the energy-efficient engine saves the AquaMax Eco Classic constantly current and thus money. Coarse dirt promotion up to 8 mm grain size.
Suitable for use in swimming and bathing pools (used in the outside pump chamber). Protection in the event of running dry or blocked by "Environmental Function Control" (EFC by OASIS)

This text is machine translated.

Scope of delivery

  • Stream pump incl. special hose nozzle with cap nut for different hose sizes.

More interesting products

(*All information is plus legal VAT)