• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 56653 Filter pump, Stream pump 17400 l/h

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter pump

Max. delivery head

3.7 m

Max. feed rate

17400 l/h

Operating voltage

230 V

Power consumption

170 W

Hose connection

25 mm (1") Ø

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Cable length

10 m

Dim

(L x W x H) 28 x 23 x 14 cm

Length

28 cm

Width

23 cm

Height

14 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180092 Oase 56653 Filter pump, Stream pump 17400 l/h

Description

The entry-level class among the filter and stream pumps: with a capacity of 17400 l/h carries the AquaMax Eco 17500 powerful and reliable the pond water to stream, waterfall or filter system. With a power consumption of only 170 watts carries you up to 8 mm large dirt particles. Thanks to the energy efficient EC-engine saves the AquaMax Eco Classic continuously current and thus money. The hose connection is very easy: Hoses of different sizes fit easily to the specific step hose nozzle and the ball joint is infinitely moving.

This text is machine translated.

Scope of delivery

  • Stream pump incl. special hose nozzle with cap nut for different hose sizes.

More interesting products

(*All information is plus legal VAT)