User & Safety Instructions 1955108 OBO Bettermann 5093500 V50-1-280 CombiController 50 kA 1 pc(s)
Description
The V50 Flash Power Combination arrester halogen-free plastic and is suitable for a lightning protection potential compensation according to VDE 0185-305 (IEC 62305). A dynamic Disconnection device disconnects and visual status display features of the modular pluggable surge arrester. The Combi controller is particularly suitable for the lightning protection potential compensation for building the lightning protection class III and IV. The Blitzstromabableitvermogen is 12.5 kA (10/350) per pin and up to 50 kA (10/350) total. The vibration-proof latching and the voltage as well as types encoding provides security and avoid confusion of upper and split. By the wedge-shaped design of the contacts is a easy insertion and even more simply remove the upper parts is possible. Via the QR code can be applied on the rating plate with the help of mobile devices quickly and easily connect additional technical product information.
This text is machine translated.
Description
The V50 Flash Power Combination arrester halogen-free plastic and is suitable for a lightning protection potential compensation according to VDE 0185-305 (IEC 62305). A dynamic Disconnection device disconnects and visual status display features of the modular pluggable surge arrester. The Combi controller is particularly suitable for the lightning protection potential compensation for building the lightning protection class III and IV. The Blitzstromabableitvermogen is 12.5 kA (10/350) per pin and up to 50 kA (10/350) total. The vibration-proof latching and the voltage as well as types encoding provides security and avoid confusion of upper and split. By the wedge-shaped design of the contacts is a easy insertion and even more simply remove the upper parts is possible. Via the QR code can be applied on the rating plate with the help of mobile devices quickly and easily connect additional technical product information.
This text is machine translated.
What kind of Lightning Protection Products are you looking for?