• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5093625 V50-B+C 3PHFS600 CombiController 12.5 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 3
  • Lightning impulse current (10/350 μs) = 12.5 kA
  • Nominal voltage DC = 600 V
  • Max. PV-voltage = 600 V
  • Protection level = 2.6 kV
  • Size = 4 TE
  • Remote signalling = Yes
  • Signaling on the device = optical
  • Test class = type 1 and 2
  • Ausblasend = No
Product type

CombiController

Leakage current

12.5 kA

Nominal voltage

600 V

Manufacturer part #

5093625

Content

1 pc(s)

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963224 OBO Bettermann 5093625 V50-B+C 3PHFS600 CombiController 12.5 kA 1 pc(s)

Description

Combination surge arresters type 1+2 for PV systems. Varistor arrester, pluggable with Disconnection device disconnects in error-resistant Y-circuit according to VDE 0100-712 (50539-12). Surge protection potential compensation (IEC 60364-4-44 according to VDE 0100-443). Discharge capacity up to 12.5 kA (10/350) and 50 kA (8/20) per pole. Low DC protection level:< 2.6 KV and uoc max = 600 V DC. With visual function display for use in distributor housings. Application: PV systems with lightning protection system.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?