User & Safety Instructions 1961869 OBO Bettermann 5093623 V50-B+C 3-PH600 CombiController 12.5 kA 1 pc(s)
Description
Combination surge arresters type 1+2 for PV systems. Varistor arrester, pluggable with Disconnection device disconnects in error-resistant Y-circuit according to VDE 0100-712 (50539-12). Surge protection potential compensation (IEC 60364-4-44 according to VDE 0100-443). Discharge capacity up to 12.5 kA (10/350) and 50 kA (8/20) per pole. Low DC protection level:< 2.6 KV and uoc max = 600 V DC. With visual function display for use in distributor housings. Application: PV systems with lightning protection system.
This text is machine translated.
Description
Combination surge arresters type 1+2 for PV systems. Varistor arrester, pluggable with Disconnection device disconnects in error-resistant Y-circuit according to VDE 0100-712 (50539-12). Surge protection potential compensation (IEC 60364-4-44 according to VDE 0100-443). Discharge capacity up to 12.5 kA (10/350) and 50 kA (8/20) per pole. Low DC protection level:< 2.6 KV and uoc max = 600 V DC. With visual function display for use in distributor housings. Application: PV systems with lightning protection system.
This text is machine translated.
What kind of Lightning Protection Products are you looking for?