• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5093524 V50-2+NPE-280 CombiController 50 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 3
  • Lightning impulse current (10/350 μs) = 12.5 kA
  • The highest continuous voltage AC = 280 V
  • Nominal voltage AC = 230V
  • Protection level = 1.3 kV
  • Protection level L-N= 1.3 kV
  • Max. Conductor cross-section (inflexible) (on/multi-wired) = 35 mm²
  • Max. Conductor cross-section (flexible) (fine) = 25 mm²
  • Mounting type = TH 35 standard mounting rail
  • Size = 3 TE
  • Remote signalling = No
  • Signaling on the device = optical
  • Test class = type 1 and 2
  • Ausblasend = No
Product type

CombiController

Leakage current

50 kA

Nominal voltage

230 V

Manufacturer part #

5093524

Content

1 pc(s)

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963233 OBO Bettermann 5093524 V50-2+NPE-280 CombiController 50 kA 1 pc(s)

Description

The V50 Flash Power Combination arrester halogen-free plastic and is suitable for a lightning protection potential compensation according to VDE 0185-305 (IEC 62305). A dynamic Disconnection device disconnects and visual status display features of the modular pluggable surge arrester. The Npe-version is equipped with a high-capacity transmission path between zero and protective conductor. The Combi controller is particularly suitable for the lightning protection potential compensation for building the lightning protection class III and IV. The Blitzstromabableitvermogen is 12.5 kA (10/350) per pin and up to 50 kA (10/350) total. The vibration-proof latching and the voltage as well as types encoding provides security and avoid confusion of upper and split. By the wedge-shaped design of the contacts is a easy insertion and even more simply remove the upper parts is possible.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?